857-019-427-103

Heilind Number:EDA857-019-427-103
Manufacturer:EDAC
Manufacturer Number:857-019-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-427-103

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this black connector boasts a 5A amperage rating and features a robust UL 94V-0 Polyphenylene Sulfide housing. With a single row layout, it offers 19 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your board-to-board connections with this essential component.