857-019-427-104

Heilind Number:EDA857-019-427-104
Manufacturer:EDAC
Manufacturer Number:857-019-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-427-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery up to 5A. With a single row layout and 19 positions on a .156-inch pitch, it offers seamless integration into your PCB setup. Operating flawlessly within temperatures ranging from -40 to 105°C, this connector is a dependable solution for your high-temperature applications. Trust in its straight mount orientation and .2-inch row spacing for easy installation and secure connectivity. Discover the perfect balance of durability and efficiency in this essential component for board-to-board PCB connections.