857-019-427-108

Heilind Number:EDA857-019-427-108
Manufacturer:EDAC
Manufacturer Number:857-019-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-427-108

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 19 positions, it offers seamless integration for your PCB connections. The contact material, a robust Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.