857-019-431-101

Heilind Number:EDA857-019-431-101
Manufacturer:EDAC
Manufacturer Number:857-019-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-431-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durable performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a single row layout and 19 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.