857-019-431-102

Heilind Number:EDA857-019-431-102
Manufacturer:EDAC
Manufacturer Number:857-019-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-431-102

Detailed Description

Enhance connectivity in high-temperature environments with this cutting-edge Card Edge Connector. Designed for reliable performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts for optimal conductivity. With a single row layout and 19 positions, it offers seamless integration for your PCB setup. The black color adds a sleek touch, while the straight mount orientation ensures easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any robust electronics system.