857-019-431-104

Heilind Number:EDA857-019-431-104
Manufacturer:EDAC
Manufacturer Number:857-019-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-431-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 19 positions, it offers seamless board-to-board PCB connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for demanding industrial environments. Choose this Straight mount orientation connector for your next project and experience unparalleled performance.