857-019-431-108

Heilind Number:EDA857-019-431-108
Manufacturer:EDAC
Manufacturer Number:857-019-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-431-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 19 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a perfect choice for demanding industrial environments. Trust in our connector to deliver high-performance connectivity for your critical applications.