857-019-441-101

Heilind Number:EDA857-019-441-101
Manufacturer:EDAC
Manufacturer Number:857-019-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-441-101

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures reliable performance in even the most demanding environments. Engineered for efficiency, it features a single row layout with 19 positions and a pitch of .156 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees enhanced durability while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your toolkit. Trust in its superior quality for all your board-to-board PCB connection needs.