857-019-441-103

Heilind Number:EDA857-019-441-103
Manufacturer:EDAC
Manufacturer Number:857-019-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-441-103

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 19 positions, allowing for seamless board-to-board connections. With a contact material of Copper Alloy and a housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and fire resistance. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this Straight-mount Card Edge Connector to deliver secure and efficient connections in your electronic systems.