857-019-441-107

Heilind Number:EDA857-019-441-107
Manufacturer:EDAC
Manufacturer Number:857-019-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-441-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The 19 positions and 5A amperage capacity provide ample room for secure and efficient data transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your connectivity solutions with this essential component.