857-019-441-108

Heilind Number:EDA857-019-441-108
Manufacturer:EDAC
Manufacturer Number:857-019-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-441-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring excellent heat resistance. With a single row layout and 19 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industrial settings. Upgrade your PCB assemblies with this high-performance connector, perfect for ensuring seamless and durable connections.