857-019-441-112

Heilind Number:EDA857-019-441-112
Manufacturer:EDAC
Manufacturer Number:857-019-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-441-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with 19 positions and a pitch of .156 inches, ensuring seamless integration onto PCBs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees long-lasting functionality. With an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where robustness is essential. Its straight mount orientation and .2-inch row spacing provide easy installation, making it a versatile solution for Board To Board PCB connections. Trust in its 5A amperage capacity and secure your critical electrical connections with confidence.