857-019-445-102

Heilind Number:EDA857-019-445-102
Manufacturer:EDAC
Manufacturer Number:857-019-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-445-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for superior performance in demanding environments, this connector boasts a 5 A amperage capacity and features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 19 positions, it ensures efficient signal transmission. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation allows for seamless installation. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications in the industrial and commercial sectors. Trust in our Card Edge Connector for durable and dependable board-to-board connections.