857-019-445-103

Heilind Number:EDA857-019-445-103
Manufacturer:EDAC
Manufacturer Number:857-019-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-445-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With a single row design and .156-inch pitch, it offers seamless integration on PCBs. Its 19 positions and 5A amperage make it ideal for various applications, while the -40 to 105°C operating temperature range guarantees functionality in diverse conditions. Perfect for Board to Board connections, this straight-mount connector is a crucial component for your electronic projects.