857-019-445-104

Heilind Number:EDA857-019-445-104
Manufacturer:EDAC
Manufacturer Number:857-019-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-445-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliable performance, this connector features a single row design with 19 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures robust conductivity even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high durability and thermal resistance. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission without compromising on space. Elevate your electronics assembly with this essential component, a testament to quality and performance in every connection.