857-019-445-108

Heilind Number:EDA857-019-445-108
Manufacturer:EDAC
Manufacturer Number:857-019-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-445-108

Detailed Description

Experience premium connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row configuration and a total of 19 positions, it offers seamless integration for your PCB connections. The contact material, made from Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientation, this connector is ideal for a wide range of applications. Its operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your connectivity solutions with this essential component from our collection.