857-019-445-112

Heilind Number:EDA857-019-445-112
Manufacturer:EDAC
Manufacturer Number:857-019-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-445-112

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row configuration and 19 positions, it offers versatile connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications requiring robust and efficient board-to-board connections. Upgrade your setup with this essential component for seamless data transmission and power delivery.