857-019-447-101

Heilind Number:EDA857-019-447-101
Manufacturer:EDAC
Manufacturer Number:857-019-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance, even in extreme conditions. Featuring a single row layout with 19 copper alloy contact positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly between -40 and 105°C, it's perfect for industrial applications where reliability is paramount. Trust in the quality of our connector for efficient and durable circuit connections in any setting.