857-019-447-102

Heilind Number:EDA857-019-447-102
Manufacturer:EDAC
Manufacturer Number:857-019-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-447-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for reliable performance in demanding environments, it features a single row of 19 positions with a pitch of .156 inches and row spacing of .2 inches. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures robust insulation and safety. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation and durable construction make it a vital component for secure board-to-board connections. Trust in its quality and performance for seamless PCB integration.