857-019-447-104

Heilind Number:EDA857-019-447-104
Manufacturer:EDAC
Manufacturer Number:857-019-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-447-104

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Boasting a single row configuration with 19 positions, it guarantees efficient and reliable connectivity. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is a breeze. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Whether for industrial or commercial applications, trust in this connector to deliver optimal performance every time.