857-019-453-101

Heilind Number:EDA857-019-453-101
Manufacturer:EDAC
Manufacturer Number:857-019-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-453-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. The 19 positions, each featuring copper alloy contacts, guarantee efficient power transmission at an amperage of 5A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Stay ahead in connectivity with this essential component.