857-019-453-102

Heilind Number:EDA857-019-453-102
Manufacturer:EDAC
Manufacturer Number:857-019-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-453-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in the most demanding environments. With a single row configuration featuring 19 copper alloy contact positions, it guarantees reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for your electronic assembly projects. Trust in its quality and efficiency for seamless board-to-board PCB connections.