857-019-453-104

Heilind Number:EDA857-019-453-104
Manufacturer:EDAC
Manufacturer Number:857-019-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-453-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers effortless installation and optimal space utilization. The 19 copper alloy contact positions guarantee secure and efficient data transmission, while the right-angle mount orientation allows for versatile PCB configuration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity standards with this essential component.