857-019-453-108

Heilind Number:EDA857-019-453-108
Manufacturer:EDAC
Manufacturer Number:857-019-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-453-108

Detailed Description

Enhancing your PCB connectivity with precision and durability, this High Temp Card Edge Connector offers seamless integration for your electronic devices. Featuring a sleek black design, it boasts a high amperage of 5A, ensuring efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it guarantees robust performance even in extreme temperatures ranging from -40 to 105°C. With one row and 19 positions, this connector facilitates seamless data transfer. The copper alloy contact material and a pitch of .156 inches ensure reliable signal transmission. Its right-angle mount orientation and row spacing of .2 inches offer versatility in installation, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this cutting-edge connector, perfect for various applications in the electronics industry.