857-019-454-101

Heilind Number:EDA857-019-454-101
Manufacturer:EDAC
Manufacturer Number:857-019-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-454-101

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of 19 positions with a pitch of .156 inches, perfect for seamless board-to-board connections. Crafted with Copper Alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide, it ensures optimal conductivity and durability. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Trust in this connector for secure and efficient connectivity in your electronic applications.