857-019-454-102

Heilind Number:EDA857-019-454-102
Manufacturer:EDAC
Manufacturer Number:857-019-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-454-102

Detailed Description

Enhance your PCB connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 19 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Perfect for space-saving installations, its right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.