857-019-454-108

Heilind Number:EDA857-019-454-108
Manufacturer:EDAC
Manufacturer Number:857-019-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-454-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a robust construction featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row of 19 positions and a pitch of .156 inches, it offers seamless integration for your PCB layouts. The right-angle mount orientation enables easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh conditions. Elevate your connectivity solutions with this essential component, perfect for a variety of applications in the electronics industry.