857-019-454-112

Heilind Number:EDA857-019-454-112
Manufacturer:EDAC
Manufacturer Number:857-019-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-454-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a 5A amperage and features a housing crafted from UL 94V-0 Polyphenylene Sulfide for superior performance in demanding environments. With one row and 19 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or electronic application. Trust in its quality, trust in your connectivity.