857-019-457-101

Heilind Number:EDA857-019-457-101
Manufacturer:EDAC
Manufacturer Number:857-019-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our specialized Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 19 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connection. Its durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers reliable insulation and protection. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and resilient interconnect solutions. Join the ranks of satisfied customers who have experienced the superior quality and performance of our Card Edge Connector.