857-019-457-102

Heilind Number:EDA857-019-457-102
Manufacturer:EDAC
Manufacturer Number:857-019-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-457-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black hue and a single row configuration, this connector offers 19 positions with a pitch of .156 inches, ensuring seamless integration with your PCB setup. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's ideal for high-power applications. Its right-angle mount orientation and .2-inch row spacing provide flexibility in installation, making it a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.