857-019-457-103

Heilind Number:EDA857-019-457-103
Manufacturer:EDAC
Manufacturer Number:857-019-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-457-103

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for optimal performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. The connector boasts a single row configuration with 19 copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity on your board. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your PCB setup with this essential component for seamless data transmission.