857-019-457-104

Heilind Number:EDA857-019-457-104
Manufacturer:EDAC
Manufacturer Number:857-019-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-457-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design, it offers durable performance with a 5A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, this connector ensures reliable conductivity in various applications. With a single row configuration and a pitch of .156 inches, it facilitates seamless board-to-board connections. Boasting 19 positions and a right-angle mount orientation, it optimizes space utilization on your PCBs. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees stable operation in harsh environments. Elevate your connectivity solutions with this essential component.