857-019-457-108

Heilind Number:EDA857-019-457-108
Manufacturer:EDAC
Manufacturer Number:857-019-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-457-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row configuration with 19 positions, ensuring seamless board-to-board connection. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in high-temperature environments, while the Copper Alloy contact material facilitates reliable power transmission at 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105°C ensures stability in diverse settings. Elevate your PCB design with this essential component.