857-019-458-101

Heilind Number:EDA857-019-458-101
Manufacturer:EDAC
Manufacturer Number:857-019-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-458-101

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in circuit boards, this connector features a single row with 19 positions and a pitch of .156 inches, ensuring optimal compatibility with your devices. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety even in high-temperature environments, with an operating range of -40 to 105 °C. The contact material, made of Copper Alloy, offers excellent conductivity and longevity. Its right-angle mount orientation and row spacing of .2 inches make it easy to install and connect. Perfect for a wide range of applications, this black connector with a 5A amperage rating is a must-have for any electronics enthusiast or professional.