857-019-458-104

Heilind Number:EDA857-019-458-104
Manufacturer:EDAC
Manufacturer Number:857-019-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-458-104

Detailed Description

Enhance your PCB connections with our high-temp black Card Edge Connector. Designed for durability and performance, it features a single row with 19 copper alloy contact positions, ensuring reliable conductivity. The UL 94V-0 Polyphenylene Sulfide housing material guarantees safety and longevity, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise and efficient board-to-board connectivity. Its right-angle mount orientation allows for versatile installation options. Upgrade your electronic assemblies with this essential component for seamless and secure data transmission.