857-019-458-108

Heilind Number:EDA857-019-458-108
Manufacturer:EDAC
Manufacturer Number:857-019-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-458-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With a single row layout and a pitch of .156 inches, it accommodates up to 19 positions, perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for seamless board-to-board connections in your electronic systems. Elevate your projects with this high-quality connector, a must-have in any engineer's toolkit.