857-019-458-112

Heilind Number:EDA857-019-458-112
Manufacturer:EDAC
Manufacturer Number:857-019-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-458-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability. With a single row layout and a total of 19 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Its right angle mount orientation provides flexibility in installation, perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of high-quality PCB connectors and elevate your electronic designs.