857-019-459-101

Heilind Number:EDA857-019-459-101
Manufacturer:EDAC
Manufacturer Number:857-019-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-459-101

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for durable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in harsh environments. With a single row of 19 positions and a pitch of .156 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your board-to-board connections with this essential component.