857-019-459-102

Heilind Number:EDA857-019-459-102
Manufacturer:EDAC
Manufacturer Number:857-019-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-459-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a single row configuration and a total of 19 positions, it offers seamless integration onto your board. The black color and right-angle mount orientation add versatility to your design. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector for efficient and secure board-to-board connections.