857-019-459-104

Heilind Number:EDA857-019-459-104
Manufacturer:EDAC
Manufacturer Number:857-019-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-459-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding conditions. Featuring a single row layout with 19 positions and a .156-inch pitch, it offers seamless integration for various applications. Crafted with copper alloy contacts, it guarantees efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation and .2-inch row spacing further enhance versatility during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your PCB connectivity needs. Trust in our quality connector to deliver outstanding performance every time.