857-019-459-107

Heilind Number:EDA857-019-459-107
Manufacturer:EDAC
Manufacturer Number:857-019-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-459-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this black connector ensures reliable power transmission at an amperage of 5 A. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless integration. Boasting 19 positions and right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your high-temperature applications. Trust in its quality and durability to meet your connectivity needs with ease.