857-019-459-108

Heilind Number:EDA857-019-459-108
Manufacturer:EDAC
Manufacturer Number:857-019-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-459-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. Its Copper Alloy contacts ensure reliable power transmission, with a current rating of 5 A. Featuring a single row configuration with 19 positions, a pitch of .156 in, and row spacing of .2 in, it offers seamless integration on your board. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your connection capabilities with this essential component for your PCB assembly.