857-019-501-104

Heilind Number:EDA857-019-501-104
Manufacturer:EDAC
Manufacturer Number:857-019-501-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-501-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector ensures reliable power transmission with a high amperage rating of 5A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting use even in harsh environments. Featuring a single row design with 19 positions, it offers efficient board-to-board connections. The copper alloy contact material and black housing provide both conductivity and aesthetic appeal. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Perfect for various applications, this card edge connector is a must-have for your PCB connectivity needs.