857-019-501-108

Heilind Number:EDA857-019-501-108
Manufacturer:EDAC
Manufacturer Number:857-019-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-501-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-501-108

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers precise and efficient connectivity. The 19 copper alloy contacts guarantee reliable power transmission, rated at 5A. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications in various industries. Elevate your connectivity game with this essential component.