857-019-505-101

Heilind Number:EDA857-019-505-101
Manufacturer:EDAC
Manufacturer Number:857-019-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-505-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal performance in high-temperature environments, with a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 19 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic systems. Trust in its straight mount orientation for secure installation, making it a vital component in your connectivity solutions.