857-019-505-102

Heilind Number:EDA857-019-505-102
Manufacturer:EDAC
Manufacturer Number:857-019-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-505-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, meticulously engineered for reliable performance in demanding environments. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures seamless operation even in harsh conditions. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, it not only delivers on durability but also on aesthetics. Featuring 19 positions in a single row layout, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connection to the PCB. Boasting a 5A amperage rating, it is suitable for high-power applications. Whether you require straight or right-angle mount orientation, this connector offers flexibility in installation. Trust in its robust construction and unparalleled performance, making it an essential component for your electronics projects.