857-019-521-101

Heilind Number:EDA857-019-521-101
Manufacturer:EDAC
Manufacturer Number:857-019-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-101

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme operating conditions. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability. With a single row and 19 positions, this connector offers efficient board-to-board PCB connectivity. The copper alloy contact material guarantees secure and stable transmission, even at high amperages of up to 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment during installation. Whether in straight or right-angle orientation, this connector maintains its integrity, withstanding temperatures ranging from -40 to 105°C. Perfect for industrial applications, it's a crucial component for seamless electronic connectivity.