857-019-521-102

Heilind Number:EDA857-019-521-102
Manufacturer:EDAC
Manufacturer Number:857-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-102

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for up to 19 positions. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.