857-019-521-103

Heilind Number:EDA857-019-521-103
Manufacturer:EDAC
Manufacturer Number:857-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-103

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector in sleek black. Designed for seamless integration in PCB assemblies, this connector boasts a single row configuration with 19 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable operation in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its 5A amperage rating and wide operating temperature range of -40°C to 105°C make it ideal for industrial applications. Trust in our cutting-edge technology to elevate your connectivity solutions.