857-019-521-104

Heilind Number:EDA857-019-521-104
Manufacturer:EDAC
Manufacturer Number:857-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-019-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-019-521-104

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 19 positions with a pitch of .156 inches, ensuring reliable connectivity in your electronic systems. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust construction and efficient signal transmission. With an amperage rating of 5A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your circuit boards. Trust in this connector for seamless Board to Board connections in your projects.